Part Details for FSA2859UCX by Fairchild Semiconductor Corporation
Overview of FSA2859UCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for FSA2859UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FSA2859 - DPDT, 2 Func, 2 Channel, CMOS, PBGA12 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 133 |
|
$0.4254 / $0.5005 | Buy Now |
Part Details for FSA2859UCX
FSA2859UCX CAD Models
FSA2859UCX Part Data Attributes:
|
FSA2859UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA2859UCX
Fairchild Semiconductor Corporation
DPDT, 2 Func, 2 Channel, CMOS, PBGA12, 0.50 MM PITCH, GREEN, WLCSP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | VFBGA, BGA12,3X4,20 | |
Pin Count | 12 | |
Manufacturer Package Code | 12BALL WLCSP, 3X4 ARRAY, 0.5MM PITCH, 300UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.41 mm |