Part Details for FSA2567UMX-F135 by onsemi
Overview of FSA2567UMX-F135 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FSA2567UMX-F135
FSA2567UMX-F135 CAD Models
FSA2567UMX-F135 Part Data Attributes:
|
FSA2567UMX-F135
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA2567UMX-F135
onsemi
Low Power, Dual SIM Card Analog Switch, UMLP 1.8x2.6 16L, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UMLP 1.8x2.6 16L | |
Manufacturer Package Code | 523BF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | 4PDT |