-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSA2275A - DPDT (0.5 Ω) HiFi Audio Switch w/ Negative Swing, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8615
|
Newark | Fsa2275A Dpdt (0.5 ) Hifi Audio Switch W/ Negative Swing/ Reel |Onsemi FSA2275AUMX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.6300 | Buy Now |
DISTI #
FSA2275AUMXCT-ND
|
DigiKey | DPDT HIFI AUDIO SWITCH Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36625 In Stock |
|
$0.4775 / $1.2700 | Buy Now |
DISTI #
FSA2275AUMX
|
Avnet Americas | DPDT (0.5 ?) HiFi Audio Switch w/ Negative Swing - Tape and Reel (Alt: FSA2275AUMX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.5109 / $0.5719 | Buy Now |
DISTI #
512-FSA2275AUMX
|
Mouser Electronics | Analog Switch ICs Audio Switch RoHS: Compliant | 9956 |
|
$0.4760 / $1.2700 | Buy Now |
|
Future Electronics | DPDT (0.5 Ώ) HiFi Audio Switch w/ Negative Swing RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
DISTI #
FSA2275AUMX
|
Avnet Asia | DPDT (0.5 ?) HiFi Audio Switch w/ Negative Swing (Alt: FSA2275AUMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.4486 / $0.5017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA2275AUMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA2275AUMX
onsemi
FSA2275A - DPDT (0.5 Ω) HiFi Audio Switch w/ Negative Swing, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UMLP-12 | |
Manufacturer Package Code | 523BE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 92 dB | |
On-state Resistance Match-Nom | 0.065 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |