Part Details for FSA2270TUMX by Fairchild Semiconductor Corporation
Overview of FSA2270TUMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for FSA2270TUMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA2270TUMX-ND
|
DigiKey | LOW VOLTAGE DUAL-SPDT (0.4 OHM) Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13285 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | Low Voltage Dual-SPDT (0.4 Ohm) Analog Switches w/Negative Swing Audio Capability ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13285 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for FSA2270TUMX
FSA2270TUMX CAD Models
FSA2270TUMX Part Data Attributes
|
FSA2270TUMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA2270TUMX
Fairchild Semiconductor Corporation
Low Voltage Dual-SPDT (0.4 Ohm) Analog Switches w/Negative Swing Audio Capability, 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY, 5000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Package Description | 1.40 X 1.80 MM, 0.40 MM PITCH, GREEN, UMLP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 80 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |