Part Details for FSA2269L10X by Fairchild Semiconductor Corporation
Overview of FSA2269L10X by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for FSA2269L10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA2269L10X-ND
|
DigiKey | LOW VOLTAGE DUAL-SPDT (0.4OHM) A Min Qty: 506 Container: Bulk MARKETPLACE PRODUCT |
204547 In Stock |
|
$0.5900 | Buy Now |
|
Quest Components | 272 |
|
$0.8140 / $2.0350 | Buy Now | |
|
Rochester Electronics | Low Voltage Dual-SPDT (0.4Ohm) Analog Switch w/Negative Swing Audio Capability ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 200698 |
|
$0.5088 / $0.5986 | Buy Now |
|
ComSIT USA | LOW-VOLTAGE DUAL-SPDT (0.4 OHM) ANALOG SWITCH WITH NEGATIVE SWING AUDIO CAPABILITY SPDT, 2 Func, 1 Channel, CMOS RoHS: Compliant | Europe - 5000 |
|
RFQ |
Part Details for FSA2269L10X
FSA2269L10X CAD Models
FSA2269L10X Part Data Attributes:
|
FSA2269L10X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA2269L10X
Fairchild Semiconductor Corporation
SPDT, 2 Func, 1 Channel, CMOS, 1.60 X 2.10 MM, MO-225UABD, MICROPAK-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1.60 X 2.10 MM, MO-225UABD, MICROPAK-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10LD,MICROPAK,JEDEC MO255,1.6 X 2.1MM (PREMOLDED) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FSA2269L10X
This table gives cross-reference parts and alternative options found for FSA2269L10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA2269L10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA2269L10X | Low Voltage Dual-SPDT (0.4Ω) Analog Switch w/Negative Swing Audio Capability, 5000-REEL | onsemi | FSA2269L10X vs FSA2269L10X |