Part Details for FSA2257L10X by Fairchild Semiconductor Corporation
Overview of FSA2257L10X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSA2257L10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 848 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 241 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH DUAL SPDT 10MICROPAK | 66550 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for FSA2257L10X
FSA2257L10X CAD Models
FSA2257L10X Part Data Attributes
|
FSA2257L10X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA2257L10X
Fairchild Semiconductor Corporation
SPDT, 2 Func, 1 Channel, CMOS, 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MicroPak | |
Package Description | 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10LD,MICROPAK,JEDEC MO255,1.6 X 2.1MM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FSA2257L10X
This table gives cross-reference parts and alternative options found for FSA2257L10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA2257L10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA2257L10X | Low RON Low Voltage Dual SPDT Bi-directional Analog Switch, 5000-REEL | onsemi | FSA2257L10X vs FSA2257L10X |