Part Details for FSA110UMX by Fairchild Semiconductor Corporation
Overview of FSA110UMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Smart Cities
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for FSA110UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA110UMX-ND
|
DigiKey | MULTIMEDIA, AUDIO AND WIRED-OR U Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
246062 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | Multimedia, Audio and Wired-OR USB2.0 Hi-Speed (480Mbps) Switch with Negative Signal Capability and Built-in Termination ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 246062 |
|
$0.3384 / $0.3981 | Buy Now |
|
Chip1Cloud | IC SWITCH AUD/WIRED-OR 10-UMLP | 8200 |
|
RFQ |
Part Details for FSA110UMX
FSA110UMX CAD Models
FSA110UMX Part Data Attributes:
|
FSA110UMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA110UMX
Fairchild Semiconductor Corporation
DPST,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Pin Count | 10 | |
Manufacturer Package Code | 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |