Part Details for FSA-P-200MA by OptiFuse
Overview of FSA-P-200MA by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FSASF41D22C2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, FSA CAGE 4 PORT 0 DEG ELAS | |
FSASF41D22F2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, FSA CAGE 4 PORT 0 DEG FOAM | |
UPD78F9200MA-CAC-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for FSA-P-200MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse, 6.3 x 32mm, Glass, Fast-Acting, 250V, 200mA | OptiFuse FSA-P-200mA RoHS: Compliant | 0 |
|
$0.3679 / $0.5404 | Buy Now |