Part Details for FSA-15A by OptiFuse
Overview of FSA-15A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSA-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSA-15A-ND
|
DigiKey | FUSE GLASS 15A 32VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1512 In Stock |
|
$0.2890 / $0.6700 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
FSA-15A
|
TME | Fuse: fuse, quick blow, 15A, 32VAC, glass, 6.3x32mm, brass, FSA, bulk Min Qty: 5 | 117 |
|
$0.3500 / $0.4800 | Buy Now |