Part Details for FS8122D by Amphenol Positronic
Overview of FS8122D by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FS8122D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6531
|
Newark | Fs8122D |Positronic FS8122D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 326 |
|
$0.4800 / $0.5770 | Buy Now |
DISTI #
276-FS8122D
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$0.6210 / $0.9050 | Order Now |
DISTI #
POSFS8122D
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFS8122D
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FS8122D
FS8122D CAD Models
FS8122D Part Data Attributes:
|
FS8122D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FS8122D
Amphenol Positronic
Wire Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | PHOSPHOR BRONZE | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER |