Part Details for FS75R12KE3BPSA1 by Infineon Technologies AG
Overview of FS75R12KE3BPSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS75R12KE3BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2190
|
Newark | Igbt Module, 1.2Kv, 105A, 350W, Continuous Collector Current:105A, Collector Emitter Saturation Voltage:1.7V, Power Dissipation:350W, Operating Temperature Max:150°C, Igbt Termination:Solder, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FS75R12KE3BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$134.2700 / $155.2400 | Buy Now |
DISTI #
448-FS75R12KE3BPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2B-311 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
17 In Stock |
|
$124.8500 / $142.3300 | Buy Now |
DISTI #
FS75R12KE3BPSA1
|
Avnet Americas | Transistor IGBT Module N-Channel 1200V 105A ±20V Screw - Trays (Alt: FS75R12KE3BPSA1) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FS75R12KE3BPSA1
|
Mouser Electronics | IGBT Modules 1200 V, 75 A sixpack IGBT module RoHS: Compliant | 18 |
|
$133.1600 / $149.2600 | Buy Now |
DISTI #
E02:0323_17274440
|
Arrow Electronics | Sixpack IGBT Module Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2324 | Europe - 15 |
|
$122.8913 / $137.5767 | Buy Now |
DISTI #
V99:2348_26026209
|
Arrow Electronics | Sixpack IGBT Module Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2312 | Americas - 13 |
|
$147.0500 | Buy Now |
|
Future Electronics | LOW POWER ECONO AG-ECONO2B-311 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$126.7600 / $128.5600 | Buy Now |
DISTI #
73154686
|
Verical | Sixpack IGBT Module Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 15 |
|
$122.5917 / $137.2413 | Buy Now |
DISTI #
67208382
|
Verical | Sixpack IGBT Module Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 13 |
|
$147.0500 | Buy Now |
DISTI #
69204372
|
Verical | Sixpack IGBT Module Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$128.7500 / $156.2500 | Buy Now |