Part Details for FS7140-01G-XTP by onsemi
Overview of FS7140-01G-XTP by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS7140-01G-XTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9044
|
Newark | Pll, Clock Generation, 0 To 70Deg C, Frequency:340Mhz, Pll Type:Clock Generation, No. Of Pins:16Pins, Pll Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Onsemi FS7140-01G-XTP RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Processor Specific Clock Generator, 300MHz, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
RFQ | |
DISTI #
FS7140-01G-XTP
|
Avnet Silica | Programmable PLL Clock Generator Single 16-Pin SOIC T/R (Alt: FS7140-01G-XTP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FS7140-01G-XTP
FS7140-01G-XTP CAD Models
FS7140-01G-XTP Part Data Attributes
|
FS7140-01G-XTP
onsemi
Buy Now
Datasheet
|
Compare Parts:
FS7140-01G-XTP
onsemi
I2C Programmable 1-PLL Clock, SOIC 16, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9314 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 300 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 35 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.937 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |