-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C Programmable 1-PLL Clock, SOIC 16, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8809
|
Newark | Pll, Clock Generation, 0 To 70Deg C Rohs Compliant: Yes |Onsemi FS7140-01G-XTD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3400 / $9.7500 | Buy Now |
|
Rochester Electronics | Zener Diode ' RoHS: Compliant Status: Active Min Qty: 1 | 1567 |
|
$4.9300 / $5.8000 | Buy Now |
DISTI #
FS7140-01G-XTD
|
Avnet Silica | Programmable PLL Clock Generator Single 16-Pin SOIC Tube (Alt: FS7140-01G-XTD) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3368487
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8687 / $10.3404 | Buy Now |
DISTI #
3368487
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 1567 |
|
$7.2126 / $10.8064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS7140-01G-XTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FS7140-01G-XTD
onsemi
I2C Programmable 1-PLL Clock, SOIC 16, 48-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9314 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 300 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 35 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.937 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for FS7140-01G-XTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS7140-01G-XTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS7140-01G-XTP | I2C Programmable 1-PLL Clock, SOIC 16, 3000-REEL | onsemi | FS7140-01G-XTD vs FS7140-01G-XTP |