Part Details for FS7.A.1L.195 by Innovative Sensor Technology IST Ag
Results Overview of FS7.A.1L.195 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS7.A.1L.195 Information
FS7.A.1L.195 by Innovative Sensor Technology IST Ag is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FS7.A.1L.195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4995
|
Newark | Air Mass Sensor, 2V To 5V, 3% Rohs Compliant: Yes |Ist Innovative Sensor Technology FS7.A.1L.195 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$22.3700 / $33.3400 | Buy Now |
DISTI #
2952-FS7.A.1L.195-ND
|
DigiKey | FLOW RANGE FROM 0 TO 100 M/S, -2 Min Qty: 1 Lead time: 12 Weeks Container: Box |
33 In Stock |
|
$18.5807 / $24.8500 | Buy Now |
DISTI #
916-103706
|
Mouser Electronics | Flow Sensors Flow range from 0 to 100 m/s, -20 C to +150 C, sensor grouted in housing RoHS: Compliant | 52 |
|
$18.8200 / $22.2300 | Buy Now |
DISTI #
FS7.A.1L.195
|
Avnet Abacus | Thermal Mass Flow Sensor (Alt: FS7.A.1L.195) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |