Part Details for FS6X0720RJ by Fairchild Semiconductor Corporation
Overview of FS6X0720RJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS6X0720RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FS6X0720 - Switching Regulator, Current-mode, 16.2A, 330kHz Switching Freq-Max, PSSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$0.6446 / $0.7583 | Buy Now |
Part Details for FS6X0720RJ
FS6X0720RJ CAD Models
FS6X0720RJ Part Data Attributes
|
FS6X0720RJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FS6X0720RJ
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 16.2A, 330kHz Switching Freq-Max, PSSO6, LEAD FREE, D2-PAK, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, D2-PAK, 6 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G6 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 16.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP6H,.6,86/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.95 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.75 mm | |
Terminal Position | SINGLE | |
Width | 9.2 mm |