Part Details for FS6322-02 by AMI Semiconductor
Overview of FS6322-02 by AMI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS6322-02
FS6322-02 CAD Models
FS6322-02 Part Data Attributes
|
FS6322-02
AMI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FS6322-02
AMI Semiconductor
Clock Generator, 83.00071MHz, CMOS, PDSO16, 0.150 INCH, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMI SEMICONDUCTOR | |
Package Description | 0.150 INCH, SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 83.00071 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |