Microcontrollers and Processors
FS6011-02
Description: 50MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO16, 0.150 INCH, SOIC-16

Overview of FS6011-02 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for FS6011-02 by onsemi

Part # Manufacturer Description Stock Price Buy
Quest Components FS6011 2000
  • 1 $2.5000
  • 481 $1.1500
  • 871 $1.0500
$1.0500 / $2.5000 Buy Now

CAD Models for FS6011-02 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FS6011-02 by onsemi

FS6011-02
onsemi
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
50 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom
28 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
80 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. FS6011-02
    onsemi
    50MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO16, 0.150 INCH, SOIC-16
    VS

Related Parts for FS6011-02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS6011-02 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS6011-02 by onsemi

Select Manufacturer
Which Manufacturer of FS6011-02 would you like to use for your alert(s)?
  • Please alert me when FS6011-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS6011-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS6011-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS6011-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS6011-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS6011-02 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: