-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSHBUTTON SPDT 1A 9V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC1545
|
Newark | Foot Pb Sw, Spdt, 1A, 9Vdc, 1Kgf, Product Range:Fs5700 Series, Contact Configuration:Spdt, Switch Operation:Push On-Push Off, Contact Current Max:1A, Contact Voltage Ac Nom:-, External Height:33.5Mm, External Width:12Mm Rohs Compliant: Yes |E-Switch FS5700SPLT2B2M2QE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 | Buy Now |
DISTI #
EG5494-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 9V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$4.2558 / $6.4900 | Buy Now |
DISTI #
612-FS57SPLT2B2M2QE
|
Mouser Electronics | Foot Switches PUSHBUTTON, 1A 9VDC, SPDT On-On, Panel Mount, Rear PC Pin RoHS: Compliant | 85 |
|
$4.2500 / $6.4800 | Buy Now |
DISTI #
74828252
|
RS | Pushbutton Switch, SPDT, ON-ON, 1A, 9V DC, PC Pin, FS5700 Series | E-Switch FS5700SPLT2B2M2QE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2100 | RFQ |
|
Future Electronics | FS5700 Series SPDT PCB Pins High Actuation Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.5600 | Buy Now |
|
Future Electronics | FS5700 Series SPDT PCB Pins High Actuation Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.5600 | Buy Now |
DISTI #
FS5700SPLT2B2M2QE
|
TME | Switch: push-button, Pos: 2, SPDT, 1A/9VDC, ON-ON, Leads: for PCB Min Qty: 270 | 0 |
|
$6.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS5700SPLT2B2M2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
FS5700SPLT2B2M2QE
E-Switch Inc
SWITCH PUSHBUTTON SPDT 1A 9V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |