Part Details for FS5-15-04.0-L-DV-TH-K-TR-.CL by Samtec Inc
Overview of FS5-15-04.0-L-DV-TH-K-TR-.CL by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS5-15-04.0-L-DV-TH-K-TR-.CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS5-15-04.0-L-DV-T
|
Avnet Americas | Conn Stacking RCP 5mm/7mm Stack Height 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: FS5-15-04.0-L-DV-T) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005857899
|
Sager | Samtec | 0 |
|
Buy Now |