Part Details for FS48-400-C2 by Triad Magnetics
Overview of FS48-400-C2 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS48-400-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4549
|
Newark | Power Xfmr 48 Vct @ 400 Ma Ul/Cul - Class 3, Tuv, 115/230V Split Pack Pcb Mount/Fs48-400-C2 Rohs Compliant: Yes |Triad Magnetics FS48-400-C2 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $17.5300 | Buy Now |
DISTI #
237-1520-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
3 In Stock |
|
$9.8250 / $11.7200 | Buy Now |
DISTI #
553-FS48-400-C2
|
Mouser Electronics | Power Transformers POWER XFMR 48 Vct @ 400 mA UL/cUL - Class 3, TUV, 115/230V SPLIT PACK PCB MOUNT / FS48-400-C2 RoHS: Compliant | 8 |
|
$11.2300 / $11.7200 | Buy Now |
DISTI #
70314181
|
RS | Transformer, class 2/3, 8-pin, 20VA, 115/230V x 48VCT at 0.4A, 24V at 0.8A | Triad Magnetics FS48-400-C2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1200 / $14.7000 | RFQ |
|
Future Electronics | POWER XFMR 48 Vct @ 400 mA UL/cUL - Class 3, TUV, 115 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Box | 0Box |
|
$10.1600 / $10.3500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 20VA 8Term. PC Pin Thru-Hole |
24 In Stock |
|
$10.4500 / $12.9200 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 20VA 8Term. PC Pin Thru-Hole |
24 In Stock |
|
$10.4500 / $12.9200 | Buy Now |
|
Neutron USA | Power Transformers 48VCT@.4A 24V@.8A 20VA 8pin Class 2 | 11 |
|
$75.3100 | Buy Now |
Part Details for FS48-400-C2
FS48-400-C2 CAD Models
FS48-400-C2 Part Data Attributes:
|
FS48-400-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS48-400-C2
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.8 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |