Part Details for FS450R17OE4BOSA1 by Infineon Technologies AG
Overview of FS450R17OE4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FS450R17OE4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5161
|
Newark | Igbt Module, 1.7Kv, 450A, 2.4Kw Rohs Compliant: Yes |Infineon FS450R17OE4BOSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-FS450R17OE4BOSA1-ND
|
DigiKey | IGBT MOD 1700V 630A 2400W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
6 In Stock |
|
$560.4000 | Buy Now |
DISTI #
2156-FS450R17OE4BOSA1-ND
|
DigiKey | IGBT MOD 1700V 630A 2400W Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$647.5800 | Buy Now |
DISTI #
FS450R17OE4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 630A 20V Screw Mount Tray - Trays (Alt: FS450R17OE4BOSA1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
V99:2348_18194927
|
Arrow Electronics | Trans IGBT Module N-CH 1700V 630A 2400W 29-Pin ECONOPP-2 Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2320 | Americas - 4 |
|
$423.7100 / $576.6292 | Buy Now |
|
Future Electronics | MEDIUM POWER ECONO RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 2Bulk |
|
$549.4200 / $576.8900 | Buy Now |
DISTI #
69084416
|
Verical | Trans IGBT Module N-CH 1700V 630A 2400W 29-Pin ECONOPP-2 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 4 |
|
$423.7100 / $432.3100 | Buy Now |
DISTI #
85986126
|
Verical | Trans IGBT Module N-CH 1700V 630A 2400W 29-Pin ECONOPP-2 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 3 |
|
$661.5875 / $778.3375 | Buy Now |
|
Rochester Electronics | FS450R17 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$529.2700 / $622.6700 | Buy Now |
DISTI #
SP000690868
|
EBV Elektronik | PL33 , AG-ECONOPP-2 (Alt: SP000690868) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS450R17OE4BOSA1
FS450R17OE4BOSA1 CAD Models
FS450R17OE4BOSA1 Part Data Attributes
|
FS450R17OE4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS450R17OE4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 630 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X29 | |
Number of Elements | 6 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2400 W | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1100 ns | |
Turn-on Time-Nom (ton) | 310 ns | |
VCEsat-Max | 2.3 V |