Part Details for FS43X105K251EGG by Prosperity Dielectrics Co Ltd
Overview of FS43X105K251EGG by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS43X105K251EGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5440-FS43X105K251EGGTR-ND
|
DigiKey | CAP CER 1812 X7R 1UF 10% 250V Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$0.1140 / $0.3800 | Buy Now |