Part Details for FS4016D by Amphenol Positronic
Results Overview of FS4016D by Amphenol Positronic
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS4016D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6842
|
Newark | D Sub Contact, Socket, 16Awg, Solder Cup Rohs Compliant: No |Positronic FS4016D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $5.7100 | Buy Now |
DISTI #
46AJ6487
|
Newark | Fs4016D |Positronic FS4016D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.5200 | Buy Now |
DISTI #
4306-FS4016D-ND
|
DigiKey | CONTACT SOCKET 16AWG GOLD SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bag |
327 In Stock |
|
$2.4581 / $4.2700 | Buy Now |
DISTI #
276-FS4016D
|
Mouser Electronics | D-Sub Contacts D-SUB ACCESSORY RoHS: Not Compliant | 0 |
|
$2.3100 / $3.9500 | Order Now |
DISTI #
POSFS4016D
|
Heilind Electronics | D-SUB ACCESSORY | Americas - 0 in Stock |
|
$3.3436 / $4.1371 | Buy Now |
|
Quest Components | COPPER ALLOY, GOLD FLASH OVER NICKEL FINISH, WIRE TERMINAL | 63 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | COPPER ALLOY, GOLD FLASH OVER NICKEL FINISH, WIRE TERMINAL | 20 |
|
$4.7250 / $9.4500 | Buy Now |
|
Quest Components | COPPER ALLOY, GOLD FLASH OVER NICKEL FINISH, WIRE TERMINAL | 6 |
|
$6.9300 / $9.4500 | Buy Now |
|
Quest Components | COPPER ALLOY, GOLD FLASH OVER NICKEL FINISH, WIRE TERMINAL | 4 |
|
$6.9300 / $9.4500 | Buy Now |
DISTI #
FS4016D
|
TTI | D-Sub Contacts D-SUB ACCESSORY Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 169 In Stock |
|
$2.9500 | Buy Now |