Part Details for FS4008D/AA by Amphenol Positronic
Overview of FS4008D/AA by Amphenol Positronic
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FS4008D/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6152
|
Newark | D Sub Contact, Socket, Sldr Cup Rohs Compliant: Yes |Positronic FS4008D/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$5.8000 / $8.8600 | Buy Now |
DISTI #
66AH4599
|
Newark | D Sub Contact, Skt, Solder Cup, Size 8, For Use With:Positronic Cbd, Cbc, Cbdd, Cbcd, Scbm, Scbc, Scbcd, Scbdd Series D-Sub Housings, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Positronic FS4008D/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$3.1400 / $4.1200 | Buy Now |
DISTI #
4306-FS4008D/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
94 In Stock |
|
$2.5770 / $4.7700 | Buy Now |
DISTI #
2403-FS4008D/AA-ND
|
DigiKey | CONN D-SUB SOCKET SLDR CUP GOLD Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$2.2500 / $2.5500 | Buy Now |
DISTI #
276-FS4008D/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 98 |
|
$2.5700 / $4.3400 | Buy Now |
DISTI #
POSFS4008D/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 123 in Stock |
|
$3.0316 / $7.6583 | Buy Now |
DISTI #
61614619
|
Verical | REMOVABLE SOLDER CUP CONTACT Min Qty: 4 Package Multiple: 1 | Americas - 7163 |
|
$2.8834 / $3.5028 | Buy Now |
|
Quest Components | 30 |
|
$12.9500 / $15.7500 | Buy Now | |
|
Quest Components | 1 |
|
$7.3000 | Buy Now | |
DISTI #
FS4008D/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 480 In Stock |
|
$3.1800 | Buy Now |
Part Details for FS4008D/AA
FS4008D/AA CAD Models
FS4008D/AA Part Data Attributes
|
FS4008D/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FS4008D/AA
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | FINISH: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Used With | D-SUB CONNECTOR |