Part Details for FS3L40R07W2H5FB11B by Infineon Technologies AG
Results Overview of FS3L40R07W2H5FB11B by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS3L40R07W2H5FB11B Information
FS3L40R07W2H5FB11B by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FS3L40R07W2H5FB11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS3L40R07W2H5FB11BOMA1
|
Avnet Americas | Transistor I GBT Module N-CH 650V 20A ?20V Screw Mount Tray - Trays (Alt: FS3L40R07W2H5FB11BOMA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$66.4837 | Buy Now |