Part Details for FS382RC/FS-38 SURGE SUPPRESSOR 110- 240V WITH 25- 38A CONTACTOR by Delixi Electric
Overview of FS382RC/FS-38 SURGE SUPPRESSOR 110- 240V WITH 25- 38A CONTACTOR by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for FS382RC/FS-38 SURGE SUPPRESSOR 110- 240V WITH 25- 38A CONTACTOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | FS382RC/FS-38 surge suppressor 110- 240V with 25- 38A contactor | 140 |
|
$1.3072 | Buy Now |