Part Details for FS380R12A6T4LBBPSA1 by Infineon Technologies AG
Overview of FS380R12A6T4LBBPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS380R12A6T4LBBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FS380R12A6T4LBBPSA1-ND
|
DigiKey | HYBRID PACK DRIVE AG-HYBRIDD-1 Min Qty: 1 Lead time: 39 Weeks Container: Tray |
6 In Stock |
|
$641.2992 / $664.4800 | Buy Now |
DISTI #
726-FS380R12A6T4LBB1
|
Mouser Electronics | IGBT Modules HYBRID PACK DRIVE G1 SI RoHS: Compliant | 0 |
|
$664.4800 | Order Now |
|
Future Electronics | 1200V, 380A, IGBT, HybridPACK Drive, Module RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Tray | 0Tray |
|
$651.4600 | Buy Now |
DISTI #
SP002516834
|
EBV Elektronik | Transistor IGBT Module N-CH �20V 1200V 380A T/R (Alt: SP002516834) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |