Part Details for FS36-550 by Triad Magnetics
Overview of FS36-550 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FS36-550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C9694
|
Newark | Transformer, Iso, 2 X 18V, 20Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 18V, Power Rating:20Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:550Ma, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FS36-550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0600 / $13.4200 | Buy Now |
DISTI #
FS36-550-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5900 | Buy Now |
DISTI #
553-FS36-550
|
Mouser Electronics | Power Transformers POWER XFMR 36.0Vct@0.550A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS36-550 RoHS: Compliant | 0 |
|
$12.1600 / $14.5900 | Order Now |
DISTI #
70624072
|
RS | Transformer, 115/230V, pc mt, 20VA, 36V@.55A, 18V@1.1A | Triad Magnetics FS36-550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4200 / $14.5900 | RFQ |
|
Future Electronics | POWER XFMR 36.0Vct@0.550A UL/cUL 115/230V SPLIT PACK RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$11.8300 / $12.1100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole |
19 In Stock 28 Factory Stock |
|
$11.3000 / $17.1000 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole |
19 In Stock 28 Factory Stock |
|
$11.3000 / $17.1000 | Buy Now |
Part Details for FS36-550
FS36-550 CAD Models
FS36-550 Part Data Attributes:
|
FS36-550
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS36-550
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.1 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |