Transistors
FS35R12YT3
Description: Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, MODULE-22

Overview of FS35R12YT3 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FS35R12YT3 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FS35R12YT3 by Infineon Technologies AG

FS35R12YT3
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
MODULE
Package Description
MODULE-22
Pin Count
22
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Case Connection
ISOLATED
Collector Current-Max (IC)
40 A
Collector-Emitter Voltage-Max
1200 V
Configuration
COMPLEX
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X22
Number of Elements
6
Number of Terminals
22
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
225 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
640 ns
Turn-on Time-Nom (ton)
120 ns
VCEsat-Max
2.15 V
Want to compare parts?
  1. FS35R12YT3
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, MODULE-22
    VS

Related Parts for FS35R12YT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS35R12YT3 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS35R12YT3 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of FS35R12YT3 would you like to use for your alert(s)?
  • Please alert me when FS35R12YT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS35R12YT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS35R12YT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS35R12YT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS35R12YT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS35R12YT3 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: