Part Details for FS35R12W1T4B11BOMA1 by Infineon Technologies AG
Overview of FS35R12W1T4B11BOMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS35R12W1T4B11BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1541
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 65A, Transistor Polarity:N Channel, Dc Collector Current:65A, Collector Emitter Saturation Voltage Vce(On):1.85V, Power Dissipation Pd:225W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FS35R12W1T4B11BOMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.1800 / $31.4000 | Buy Now |
DISTI #
448-FS35R12W1T4B11BOMA1-ND
|
DigiKey | IGBT MOD 1200V 65A 225W Min Qty: 1 Lead time: 78 Weeks Container: Tray |
12 In Stock |
|
$31.9500 / $45.5800 | Buy Now |
DISTI #
FS35R12W1T4B11BOMA
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FS35R12W1T4B11BOMA) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 20 Partner Stock |
|
$31.6800 / $37.2800 | Buy Now |
DISTI #
FS35R12W1T4B11BOMA
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FS35R12W1T4B11BOMA) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
E02:0323_08166232
|
Arrow Electronics | Trans IGBT Module N-CH 1200V 65A 225W 21-Pin EASY1B-2 Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Europe - 239 |
|
$38.8857 | Buy Now |
DISTI #
19790236
|
Verical | Trans IGBT Module N-CH 1200V 65A 225W 21-Pin EASY1B-2 Tray Min Qty: 1 Package Multiple: 1 | Americas - 239 |
|
$52.0913 | Buy Now |
|
Rochester Electronics | FS35R12W1T4_B11 - Low Power Easy RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$31.6800 / $37.2800 | Buy Now |
DISTI #
C1S322000565524
|
Chip1Stop | Trans IGBT Module N-CH 1200V 65A 225000mW 21-Pin EASY1B-2 Tray RoHS: Compliant | 335 |
|
$31.3000 / $51.3000 | Buy Now |
DISTI #
SP000790752
|
EBV Elektronik | LOW POWER EASY (Alt: SP000790752) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS35R12W1T4B11BOMA1
FS35R12W1T4B11BOMA1 CAD Models
FS35R12W1T4B11BOMA1 Part Data Attributes
|
FS35R12W1T4B11BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS35R12W1T4B11BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 65A I(C), 1200V V(BR)CES, N-Channel, MODULE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 65 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X18 | |
Number of Elements | 6 | |
Number of Terminals | 18 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 520 ns | |
Turn-on Time-Nom (ton) | 57 ns |