Part Details for FS3407 by FuxinSemi
Overview of FS3407 by FuxinSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS3407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 4.1A 1.67W 48m10V4.1A 1.4V250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | 1260 |
|
$0.0164 / $0.0310 | Buy Now |