Part Details for FS32V234BMN1VUB by NXP Semiconductors
Overview of FS32V234BMN1VUB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Price & Stock for FS32V234BMN1VUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC5341
|
Newark | S32V234 Quad-Core Arm, 800 Mhz, Iso 26262 - S32V Mpus For Front/Surround View Camera, Computer Vision/ Tray Rohs Compliant: Yes |Nxp FS32V234BMN1VUB RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6400 | Buy Now |
|
Flip Electronics | Stock | 521 |
|
RFQ |
Part Details for FS32V234BMN1VUB
FS32V234BMN1VUB CAD Models
FS32V234BMN1VUB Part Data Attributes
|
FS32V234BMN1VUB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32V234BMN1VUB
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Description | ARM® Cortex®-A53, 64-bit CPU | |
Samacsys Manufacturer | NXP | |
Samacsys Modified On | 2023-02-22 15:27:29 | |
Total Weight | 2143.958 | |
Category CO2 Kg | 12.2 | |
CO2 | 26156.2876 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q100 | |
Address Bus Width | ||
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B621 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | ||
Number of Terminals | 621 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA621,25X25,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 4194304 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.44 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |