Part Details for FS32K148HET0MLUT by NXP Semiconductors
Results Overview of FS32K148HET0MLUT by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS32K148HET0MLUT Information
FS32K148HET0MLUT by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for FS32K148HET0MLUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4017
|
Newark | Cortex M4F, 2Mb, 176 Lqfp/ Tray Rohs Compliant: Yes |Nxp FS32K148HET0MLUT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4500 / $14.8700 | Buy Now |
DISTI #
568-FS32K148HET0MLUT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0602 | Buy Now |
DISTI #
FS32K148HET0MLUT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 2MB Flash 2.7V to 5.5V 176-Pin LQFP T/R - Trays (Alt: FS32K148HET0MLU... more RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$12.0384 / $12.6897 | Buy Now |
DISTI #
771-FS32K148HET0MLUT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex M4F, 2MB, 176 LQFP RoHS: Compliant | 0 |
|
$15.0700 / $24.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$16.3400 | Buy Now |
|
Rochester Electronics | FS32K - S32K148 Arm Cortex-M4F, 2 Mb Flash RoHS: Compliant Status: Active Min Qty: 1 | 3170 |
|
$12.5400 / $14.7500 | Buy Now |
DISTI #
FS32K148HET0MLUT
|
EBV Elektronik | MCU 32Bit ARM CortexM4F RISC 2MB Flash 27V to 55V 176Pin LQFP TR (Alt: FS32K148HET0MLUT) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K148HET0MLUT
FS32K148HET0MLUT CAD Models
FS32K148HET0MLUT Part Data Attributes
|
FS32K148HET0MLUT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K148HET0MLUT
NXP Semiconductors
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 156 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 176 | |
Number of Timers | 66 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |