Part Details for FS32K148HAT0VLUT by NXP Semiconductors
Results Overview of FS32K148HAT0VLUT by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS32K148HAT0VLUT Information
FS32K148HAT0VLUT by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for FS32K148HAT0VLUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6606
|
Newark | S32K148 32-Bit Mcu, Arm Cortex-M4F/ Tray Rohs Compliant: Yes |Nxp FS32K148HAT0VLUT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6400 / $14.9600 | Buy Now |
DISTI #
568-FS32K148HAT0VLUT-ND
|
DigiKey | S32K148 32-BIT MCU, ARM CORTEX-M Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3095 | Buy Now |
DISTI #
FS32K148HAT0VLUT
|
Avnet Americas | S32K148 32-BIT MCU, ARM CORTEX-M4F - Trays (Alt: FS32K148HAT0VLUT) Min Qty: 400 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$12.1344 / $12.3872 | Buy Now |
DISTI #
771-FS32K148HAT0VLUT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F RoHS: Compliant | 200 |
|
$13.8300 / $21.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$14.3000 | Buy Now |
Part Details for FS32K148HAT0VLUT
FS32K148HAT0VLUT CAD Models
FS32K148HAT0VLUT Part Data Attributes
|
FS32K148HAT0VLUT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K148HAT0VLUT
NXP Semiconductors
RISC Microcontroller
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-176 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 156 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 176 | |
Number of Timers | 66 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |