-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS32K148HAT0MLLT by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0595
|
Newark | S32K148 Arm Cortex-M4F, 80 Mhz, 2 Mb Flash, Can Fd, Flexio, Csec Security, Lqfp100 - S32K Mcus For G... more RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6600 | Buy Now |
DISTI #
568-FS32K148HAT0MLLT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
134 In Stock |
|
$13.0482 / $20.5300 | Buy Now |
DISTI #
FS32K148HAT0MLLT
|
Avnet Americas | MCU 32-Bit S32K148 ARM Cortex-M4F RISC 2MB Flash 2.7V to 5.5V 100-Pin LQFP Tray - Trays (Alt: FS32K1... more Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.8118 / $12.2186 | Buy Now |
DISTI #
771-FS32K148HAT0MLLT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security... more RoHS: Compliant | 216 |
|
$13.1800 / $20.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$15.4500 | Buy Now |
DISTI #
86113058
|
Verical | MCU 32-bit ARM Cortex M4F RISC 2MB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2201 | Americas - 5879 |
|
$14.8125 / $17.4250 | Buy Now |
|
Rochester Electronics | S32K116, M0+, Flash 128K RoHS: Compliant Status: Active Min Qty: 1 | 5879 |
|
$11.8500 / $13.9400 | Buy Now |
|
NXP Semiconductors | S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for G... more RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | 1058 |
|
$11.0400 / $12.0500 | Buy Now |
DISTI #
FS32K148HAT0MLLT
|
Avnet Silica | MCU 32Bit S32K148 ARM CortexM4F RISC 2MB Flash 27V to 55V 100Pin LQFP Tray (Alt: FS32K148HAT0MLLT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FS32K148HAT0MLLT
|
EBV Elektronik | MCU 32Bit S32K148 ARM CortexM4F RISC 2MB Flash 27V to 55V 100Pin LQFP Tray (Alt: FS32K148HAT0MLLT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS32K148HAT0MLLT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K148HAT0MLLT
NXP Semiconductors
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-03-05 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 66 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |