Part Details for FS32K146HAT0VMHT by NXP Semiconductors
Overview of FS32K146HAT0VMHT by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS32K146HAT0VMHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8269
|
Newark | Cortex M4F, 1Mb, 100Mapbga/ Tray Rohs Compliant: Yes |Nxp FS32K146HAT0VMHT RoHS: Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 | Buy Now |
DISTI #
568-FS32K146HAT0VMHT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100MAPBGA Min Qty: 880 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2010 | Buy Now |
DISTI #
FS32K146HAT0VMHT
|
Avnet Americas | MCU 32-Bit ARM Cortex M4F RISC 128KB Flash 3.3V/5V 100-Pin BGA Tray - Trays (Alt: FS32K146HAT0VMHT) Min Qty: 880 Package Multiple: 880 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$10.0831 | Buy Now |
DISTI #
771-FS32K146HAT0VMHT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex M4F, 1MB, 100MAPBGA RoHS: Compliant | 0 |
|
$10.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 880 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$10.3900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 880 |
|
RFQ | |
DISTI #
FS32K146HAT0VMHT
|
EBV Elektronik | MCU 32-Bit ARM Cortex M4F RISC 128KB Flash 3.3V/5V 100-Pin BGA Tray (Alt: FS32K146HAT0VMHT) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K146HAT0VMHT
FS32K146HAT0VMHT CAD Models
FS32K146HAT0VMHT Part Data Attributes
|
FS32K146HAT0VMHT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K146HAT0VMHT
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-03-05 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e2 | |
Length | 11 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 50 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,39 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.41 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |