Part Details for FS32K144UAT0VMHT by NXP Semiconductors
Overview of FS32K144UAT0VMHT by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FS32K144UAT0VMHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC2513
|
Newark | S32K144 Arm Cortex-M4F, 112 Mhz, 512 Kb Flash, Can Fd, Flexio, Csec Security, Mapbga100 - S32K Mcus For General-Purpose/ Tray Rohs Compliant: Yes |Nxp FS32K144UAT0VMHT RoHS: Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 | Buy Now |
DISTI #
FS32K144UAT0VMHT-ND
|
DigiKey | IC MCU 32B 512KB FLASH 100MAPBGA Min Qty: 880 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6456 | Buy Now |
DISTI #
FS32K144UAT0VMHT
|
Avnet Americas | MCU 32-Bit Automotive S32K144 ARM Cortex-M4F Core RISC 512Kbyte Flash 64Kbyte RAM 3.3V/5V 100-Ball MAPBGA SMD Tray - Trays (Alt: FS32K144UAT0VMHT) Min Qty: 880 Package Multiple: 880 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8560 / $5.9525 | Buy Now |
DISTI #
771-FS32K144UAT0VMHT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, MAPBGA100 - S32K MCUs for General-Purpose RoHS: Compliant | 0 |
|
$6.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 880 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$7.4500 | Buy Now |
DISTI #
67614397
|
Verical | MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1823 | Americas - 880 |
|
$7.1375 / $12.7500 | Buy Now |
DISTI #
FS32K144UAT0VMHT
|
Avnet Silica | MCU 32-Bit Automotive S32K144 ARM Cortex-M4F Core RISC 512Kbyte Flash 64Kbyte RAM 3.3V/5V 100-Ball MAPBGA SMD Tray (Alt: FS32K144UAT0VMHT) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102173412
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 880 |
|
$5.9000 / $10.5000 | Buy Now |
DISTI #
FS32K144UAT0VMHT
|
EBV Elektronik | MCU 32-Bit Automotive S32K144 ARM Cortex-M4F Core RISC 512Kbyte Flash 64Kbyte RAM 3.3V/5V 100-Ball MAPBGA SMD Tray (Alt: FS32K144UAT0VMHT) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K144UAT0VMHT
FS32K144UAT0VMHT CAD Models
FS32K144UAT0VMHT Part Data Attributes
|
FS32K144UAT0VMHT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K144UAT0VMHT
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-03-05 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e2 | |
Length | 11 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 34 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,39 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.41 mm | |
Speed | 112 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |