Part Details for FS32K142UFT0VLHT by NXP Semiconductors
Overview of FS32K142UFT0VLHT by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for FS32K142UFT0VLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9259
|
Newark | S32K142 32-Bit Mcu, Arm Cortex-M4F/Tray Rohs Compliant: Yes |Nxp FS32K142UFT0VLHT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6500 | Buy Now |
DISTI #
FS32K142UFT0VLHT
|
Avnet Americas | Automotive 32-bit Microcontroller ARM Cortex 256 Kb Flash Memory 112 MHz 5.5 V -40 to 105°C 64-Pin LQFP Tray - Trays (Alt: FS32K142UFT0VLHT) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
FS32K142UFT0VLHT
|
Avnet Americas | Automotive 32-bit Microcontroller ARM Cortex 256 Kb Flash Memory 112 MHz 5.5 V -40 to 105°C 64-Pin LQFP Tray - Trays (Alt: FS32K142UFT0VLHT) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for FS32K142UFT0VLHT
FS32K142UFT0VLHT CAD Models
FS32K142UFT0VLHT Part Data Attributes:
|
FS32K142UFT0VLHT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K142UFT0VLHT
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 34 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 112 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |