Part Details for FS32K142MRT0VLHT by NXP Semiconductors
Overview of FS32K142MRT0VLHT by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for FS32K142MRT0VLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS32K142MRT0VLHT
|
Avnet Americas | FS32K142MRT0VLHT - S32K142 32-BIT MCU, ARM - Trays (Alt: FS32K142MRT0VLHT) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 285 Partner Stock |
|
RFQ | |
|
Rochester Electronics | FS32K - S32K142 32-bit MCU, ARM Cortex-M4F RoHS: Compliant Status: Active Min Qty: 1 | 285 |
|
$14.4600 / $17.0200 | Buy Now |
Part Details for FS32K142MRT0VLHT
FS32K142MRT0VLHT CAD Models
FS32K142MRT0VLHT Part Data Attributes
|
FS32K142MRT0VLHT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K142MRT0VLHT
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 58 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |