Part Details for FS32K142MAT0MLLT by NXP Semiconductors
Results Overview of FS32K142MAT0MLLT by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS32K142MAT0MLLT Information
FS32K142MAT0MLLT by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for FS32K142MAT0MLLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9254
|
Newark | S32K142 32-Bit Mcu, Arm Cortex-M4F/ Tray Rohs Compliant: Yes |Nxp FS32K142MAT0MLLT RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 | Buy Now |
DISTI #
FS32K142MAT0MLLT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 450 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4696 | Buy Now |
DISTI #
FS32K142MAT0MLLT
|
Avnet Americas | Automotive 32-bit Microcontroller ARM Cortex 256 Kb Flash Memory 64 MHz 5.5 V -40 to 125?C 100-Pin L... more RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.3529 / $12.7784 | Buy Now |
DISTI #
771-FS32K142MAT0MLLT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K142 32-bit MCU, ARM Cortex-M4F RoHS: Compliant | 0 |
|
$14.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$16.1600 | Buy Now |
DISTI #
83692833
|
Verical | 0 Min Qty: 3 Package Multiple: 1 Date Code: 2427 | Americas - 450 |
|
$19.7000 | Buy Now |
|
Rochester Electronics | FS32K - S32K142 32-bit MCU, ARM Cortex-M4F RoHS: Compliant Status: Active Min Qty: 1 | 900 |
|
$12.3900 / $14.5800 | Buy Now |
DISTI #
FS32K142MAT0MLLT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 450 |
|
$13.5000 / $19.7000 | Buy Now |
Part Details for FS32K142MAT0MLLT
FS32K142MAT0MLLT CAD Models
FS32K142MAT0MLLT Part Data Attributes
|
FS32K142MAT0MLLT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K142MAT0MLLT
NXP Semiconductors
RISC Microcontroller
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |