Part Details for FS32K142HRT0CLLT by NXP Semiconductors
Overview of FS32K142HRT0CLLT by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for FS32K142HRT0CLLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS32K142HRT0CLLT
|
Avnet Americas | FS32K - S32K142 32-BIT MCU, ARM CORTEX-M - Trays (Alt: FS32K142HRT0CLLT) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2250 Partner Stock |
|
$5.7164 / $6.5923 | Buy Now |
|
Rochester Electronics | FS32K - S32K142 32-bit MCU, ARM Cortex-M4F RoHS: Compliant Status: Active Min Qty: 1 | 2250 |
|
$5.7200 / $6.7300 | Buy Now |
Part Details for FS32K142HRT0CLLT
FS32K142HRT0CLLT CAD Models
FS32K142HRT0CLLT Part Data Attributes
|
FS32K142HRT0CLLT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K142HRT0CLLT
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |