Part Details for FS32K118LIT0VLFR by NXP Semiconductors
Overview of FS32K118LIT0VLFR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for FS32K118LIT0VLFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3587
|
Newark | S32K118 Arm Cortex-M0+, 48 Mhz, 256 Kb Flash, Iseled, Flexio, Lqfp48 - S32K Mcus For General-Purpose/ Reel Rohs Compliant: Yes |Nxp FS32K118LIT0VLFR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1800 | Buy Now |
DISTI #
568-FS32K118LIT0VLFRTR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48LQFP Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3844 | Buy Now |
DISTI #
FS32K118LIT0VLFR
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M0+ RISC 256KB Flash 48-Pin LQFP T/R - Tape and Reel (Alt: FS32K118LIT0VLFR) Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$5.0091 | Buy Now |
DISTI #
771-FS32K118LIT0VLFR
|
Mouser Electronics | ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, ISELED, FlexIO, LQFP48 - S32K MCUs for General-Purpose | 0 |
|
$5.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$5.4000 | Buy Now |
DISTI #
FS32K118LIT0VLFR
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex M0+ RISC 256KB Flash 48-Pin LQFP T/R (Alt: FS32K118LIT0VLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FS32K118LIT0VLFR
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex M0+ RISC 256KB Flash 48-Pin LQFP T/R (Alt: FS32K118LIT0VLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K118LIT0VLFR
FS32K118LIT0VLFR CAD Models
FS32K118LIT0VLFR Part Data Attributes
|
FS32K118LIT0VLFR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K118LIT0VLFR
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-03-05 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 43 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 25600 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |