Part Details for FS300R16KF4 by Infineon Technologies AG
Overview of FS300R16KF4 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS300R16KF4
FS300R16KF4 CAD Models
FS300R16KF4 Part Data Attributes
|
FS300R16KF4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS300R16KF4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 300A I(C), 1600V V(BR)CES, N-Channel, MODULE-21
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-21 | |
Pin Count | 21 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 300 A | |
Collector-Emitter Voltage-Max | 1600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X21 | |
JESD-609 Code | e0 | |
Number of Elements | 6 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1600 ns | |
Turn-on Time-Nom (ton) | 1000 ns | |
VCEsat-Max | 3.5 V |