Part Details for FS2RLU1U1NNM017 by Panduit Corp
Overview of FS2RLU1U1NNM017 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2RLU1U1NNM017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FS2RLU1U1NNM017-ND
|
DigiKey | OM4+ 2F 2MM PC LSZH LC UNIBOOT / Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.4600 | Buy Now |
DISTI #
FS2RLU1U1NNM017
|
Avnet Americas | Cable Assembly Patch Cord 50/125m 17m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: FS2RLU1U1NNM017) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$103.6200 | Buy Now |
DISTI #
644-FS2RLU1U1NNM017
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 2mm PC LSZH LC Uniboot /LC Unibo RoHS: Compliant | 0 |
|
$149.6300 / $163.6400 | Order Now |
DISTI #
PANFS2RLU1U1NNM017
|
Heilind Electronics | OM4 2F 2MM PC LSZH LC UNIBOOT LC UNIBO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.6200 / $120.8600 | Buy Now |
DISTI #
000000000006285351
|
Sager | Panduit OM4+ 2f 2mm PC LSZH LC Uniboot /LC Unibo Min Qty: 1 | 0 |
|
$112.9400 / $142.4700 | Buy Now |
Part Details for FS2RLU1U1NNM017
FS2RLU1U1NNM017 CAD Models
FS2RLU1U1NNM017 Part Data Attributes
|
FS2RLU1U1NNM017
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FS2RLU1U1NNM017
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 17 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |