Part Details for FS2M-LTPS01 by Micro Commercial Components
Overview of FS2M-LTPS01 by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FS2M-LTPS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-FS2M-LTPS01-ND
|
DigiKey | Interface Min Qty: 5000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0947 | Buy Now |
DISTI #
833-FS2M-LTPS01
|
Mouser Electronics | Rectifiers 2A FAST RECOVERY SILICON RECTIFIER | 0 |
|
$0.0670 / $0.4500 | Order Now |
|
Future Electronics | 2A, FAST RECOVERY, SILICON RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0804 / $0.0877 | Buy Now |
Part Details for FS2M-LTPS01
FS2M-LTPS01 CAD Models
FS2M-LTPS01 Part Data Attributes:
|
FS2M-LTPS01
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FS2M-LTPS01
Micro Commercial Components
Rectifier Diode, 1000V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs |