Part Details for FS2EPKDLDNDM025 by Panduit Corp
Overview of FS2EPKDLDNDM025 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKDLDNDM025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPKDLDNDM025
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY D / YELLOW (Alt: FS2EPKDLDNDM025) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$128.7700 | Buy Now |
DISTI #
644-FS2EPKDLDNDM025
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key D / Yellow RoHS: Compliant | 0 |
|
$191.7700 / $203.3600 | Order Now |
DISTI #
PANFS2EPKDLDNDM025
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY D YELLOW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.7700 / $150.1900 | Buy Now |
DISTI #
000000000007182077
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY D / YELLOW Min Qty: 1 | 0 |
|
$140.3500 / $159.8400 | Buy Now |