Part Details for FS2EPKALNNAM009 by Panduit Corp
Results Overview of FS2EPKALNNAM009 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKALNNAM009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FS2EPKALNNAM009-ND
|
DigiKey | OPTI-CORE 2 FIBER, OM4+, KEY A-B Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3330 | Buy Now |
DISTI #
FS2EPKALNNAM009
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY A / LC DUP - Bulk (Alt: FS2EPKALNNAM009) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$81.3300 | Buy Now |
DISTI #
644-FS2EPKALNNAM009
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key A / LC Dup RoHS: Compliant | 0 |
|
$101.3900 / $109.3800 | Order Now |
DISTI #
PANFS2EPKALNNAM009
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY A LC DUP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.3300 / $94.8600 | Buy Now |
DISTI #
000000000007181961
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY A / LC DUP Min Qty: 1 | 0 |
|
$88.6400 / $111.8300 | Buy Now |