Part Details for FS2EPKALANAM009 by Panduit Corp
Results Overview of FS2EPKALANAM009 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKALANAM009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FS2EPKALANAM009-ND
|
DigiKey | OPTI-CORE 2 FIBER, OM4+, KEY/NON Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.7790 | Buy Now |
DISTI #
FS2EPKALANAM009
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY A / BLACK ( - Bulk (Alt: FS2EPKALANAM009) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5900 | Buy Now |
DISTI #
644-FS2EPKALANAM009
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key A / Black ( RoHS: Compliant | 0 |
|
$97.9700 / $105.6900 | Order Now |
DISTI #
PANFS2EPKALANAM009
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY A BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.5900 / $91.6600 | Buy Now |
DISTI #
000000000007181947
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY A / BLACK ( Min Qty: 1 | 0 |
|
$85.6600 / $108.0600 | Buy Now |