-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4538
|
Newark | Transformer, Iso, 2 X 14V, 12Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 14V, Power Rating:12Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:420Ma, Isolation Voltage:4.2Kv Rohs Compliant: Yes |Triad Magnetics FS28-420-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2000 / $10.6100 | Buy Now |
DISTI #
237-1481-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
2796 In Stock |
|
$7.0875 / $11.1000 | Buy Now |
DISTI #
553-FS28-420-C2
|
Mouser Electronics | Power Transformers POWER XFMR 28 Vct @ 420 mA UL/cUL - Class 2/3, TUV, 115/230V SPLIT PACK PCB MOUNT / FS28-420-C2 RoHS: Compliant | 70 |
|
$7.0800 / $9.7600 | Buy Now |
DISTI #
70314169
|
RS | Transformer, class 2/3, 8-pin, 12VA, 115/230V x 28VCT at 0.42A, 14V at 0.84A | Triad Magnetics FS28-420-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8000 / $10.5400 | RFQ |
|
Future Electronics | Parallel Primary/Dual Secondary 28 VCT 420 mA Class 2/3 Split Bobbin Transformer RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.0100 / $8.1500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
56 In Stock |
|
$6.7200 / $8.4000 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
56 In Stock |
|
$6.7200 / $8.4000 | Buy Now |
|
Neutron USA | Power Transformers 28VCT@.42A 14V@.84A 12VA 8pin Class 2 | 50 |
|
$62.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS28-420-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS28-420-C2
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.84 A | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.69 mm |