FS2660-9EPD3TB2
Bel Power Solutions
Description: DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, METAL, CASE S02, MODULE

Overview of FS2660-9EPD3TB2 by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FS2660-9EPD3TB2 by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FS2660-9EPD3TB2 by Bel Power Solutions

FS2660-9EPD3TB2
Bel Power Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER-ONE INC
Part Package Code
MODULE
Package Description
,
Manufacturer Package Code
CASE S02
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL 24V SEMI-REGULATED OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
100 V
Input Voltage-Min
20 V
Input Voltage-Nom
48 V
JESD-30 Code
R-MXMA-X
Number of Functions
1
Number of Outputs
2
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
24 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
100 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. FS2660-9EPD3TB2
    Bel Power Solutions
    DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, METAL, CASE S02, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS2660-9EPD3TB2 by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS2660-9EPD3TB2 by Bel Power Solutions

Select Manufacturer
Which Manufacturer of FS2660-9EPD3TB2 would you like to use for your alert(s)?
  • Please alert me when FS2660-9EPD3TB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS2660-9EPD3TB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS2660-9EPD3TB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS2660-9EPD3TB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS2660-9EPD3TB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS2660-9EPD3TB2 by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: